- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 220-1-24-006
220-1-24-006
CNC Tech
IC Adapter Socket - Pitch 0100" - 24Pos - 0.6" (7.62mm) Row Spacing - Pin Length 11.96mm - Machined Contacts - Full Gold Flas ...
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
IC Adapter Socket - Pitch 0100" - 24Pos - 0.6" (7.62mm) Row Spacing - Pin Length 11.96mm - Machined Contacts - Full Gold Flash - Pps
Search Keywords: 220124006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:220-1-24-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
500
$2.080
1,000
$1.280
1,500
$1.013
2,000 +
$0.993
Click for Quote
Log in
to unlock special pricing